X9003429-4GSSMB1000R

KYOCERA AVX
581-X90034294G1000R
X9003429-4GSSMB1000R

Mfr.:

Description:
Antennas Compact Cell Screw Mt Ext Outdoor 1m RG-174 Cable SMA

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 200

Stock:
200 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$14.28 $14.28
$11.31 $113.10
$10.79 $539.50
$9.37 $937.00
$8.94 $1,788.00
$7.34 $3,670.00
$7.16 $7,160.00

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Antennas
RoHS:  
Indoor Antennas
External LTE Antenna
700 MHz
2.7 GHz
2.7 dBi
50 Ohms
2 W
3 Band
Connector
SMA Male
25 mm
IP67
Bulk
Brand: KYOCERA AVX
Frequency Range: 700 MHz to 2.7 GHz
Polarisation: Linear
Factory Pack Quantity: 100
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0