SK057C224KAR

KYOCERA AVX
581-SK057C224KAR
SK057C224KAR

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 500 VDC 0.22 uF X7R 10 % 10.2 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 408

Stock:
408 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$23.00 $23.00
$17.31 $173.10
$16.05 $802.50
$14.96 $1,496.00
$14.32 $8,592.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
SK
Radial
0.22 uF
500 VDC
X7R
10 %
10.2 mm
Conformally Coated
- 55 C
+ 125 C
SMPS Rated MLCCs
12.7 mm
5.08 mm
12.7 mm
Bulk
Brand: KYOCERA AVX
Dissipation Factor DF: 2.5
Lead Diameter: 0.635 mm
Lead Style: Straight
Product Type: Ceramic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8532249000
CAHTS:
8532240090
USHTS:
8532240060
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322490
ECCN:
EAR99

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).