SCCR20B335SRBLE

KYOCERA AVX
581-SCCR20B335SRBLE
SCCR20B335SRBLE

Mfr.:

Description:
Supercapacitors / Ultracapacitors 2.7V 3.3F ESR=45mOhm 8x20mm Radial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,699

Stock:
1,699 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$3.21 $3.21
$2.28 $22.80
$1.96 $98.00
$1.72 $172.00
$1.53 $765.00
$1.39 $2,224.00
$1.28 $8,192.00

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Supercapacitors / Ultracapacitors
RoHS:  
3.3 F
2.7 VDC
Radial
3.5 mm (0.138 in)
8 mm (0.315 in)
20 mm
1000 Hour
45 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC LE
Bulk
Brand: KYOCERA AVX
Lead Diameter: 0.6 mm
Leakage Current: 25 uA
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 1600
Subcategory: Capacitors
Type: Cylindrical
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8532290000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
TARIC:
8532290000
MXHTS:
8532299999
ECCN:
EAR99

SCC LE Cylindrical SuperCapacitors

KYOCERA AVX SCC LE Cylindrical SuperCapacitors provide capacitance values from 1F to 850F. The SCC series offers excellent pulse power handling characteristics based on the combination of high capacitance and low equivalent series resistance (ESR). These cylindrical electrochemical double-layer capacitors can be used alone or in conjunction with primary or secondary batteries. Other features include extended backup time, longer battery life, and instantaneous power pulses as needed. Applications for KYOCERA AVX SCC LE Cylindrical SuperCapacitors include holdup, energy harvesting, industrial, robotics, and pulse power applications.

SuperCapacitors

KYOCERA AVX SuperCapacitors offer excellent pulse power handling characteristics created by the combination of high capacitance and low equivalent series resistance (ESR). The capacitors can be used alone or in conjunction with primary or secondary batteries. Typical applications for KYOCERA AVX SuperCaps include energy harvesting, UPS/industrial, wireless alarms, and remote metering.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).