KGU02ACG1C2R0BH

KYOCERA AVX
581-KGU02ACG1C2R0BH
KGU02ACG1C2R0BH

Mfr.:

Description:
Silicon RF Capacitors / Thin Film 2.0PF 16V .10PF 0100 5

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19,970

Stock:
19,970 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 20000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.181 $0.18
$0.078 $0.78
$0.061 $6.10
$0.047 $23.50
$0.043 $43.00
$0.039 $97.50
$0.038 $190.00
$0.032 $320.00
Full Reel (Order in multiples of 20000)
$0.026 $520.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Silicon RF Capacitors / Thin Film
RoHS:  
2 pF
16 V
01005 (0402 metric)
KGU
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Case Code - in: 01005
Case Code - mm: 0402
Height: 0.1 mm
Length: 0.4 mm
Product: Multilayer Capacitors
Product Type: Silicon RF Capacitors / Thin Film
Factory Pack Quantity: 20000
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: RF Microwave Multilayer Capacitor
Width: 0.2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
TARIC:
8532290000
MXHTS:
8532299999
ECCN:
EAR99

RF Ultra-Low ESR Capacitors

KYOCERA AVX RF Ultra-Low ESR Capacitors are multilayer ceramic capacitors (MLCC) with copper base metal electrode (BME) internal electrodes. These capacitors feature ultra-low equivalent series resistance (ESR) and high self-resonance frequency. The modules are available in 01005, 0402, 0603, and 0805 EIA chip sizes with tight tolerance and C0G (NP0) temperature characteristics. KYOCERA AVX RF Ultra-Low ESR Capacitors are ideal for various applications, including cellular base stations, satellite communications, broadband wireless services, Wi-Fi® (802.11), and subscriber-based wireless devices.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).