CX3225GA08000D0PTVTT

KYOCERA AVX
581-CX3225GA0D0PTVTT
CX3225GA08000D0PTVTT

Mfr.:

Description:
Crystals 3.2x2.5mm 8MHz 8pF +-50ppm 500Ohms AEC-Q200 SMT

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,100

Stock:
2,100 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.35 $1.35
$1.15 $11.50
$1.09 $27.25
$0.992 $99.20
$0.897 $224.25
$0.867 $433.50
$0.858 $858.00
Full Reel (Order in multiples of 3000)
$0.798 $2,394.00
$0.756 $4,536.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Crystals
RoHS:  
8 MHz
8 pF
50 PPM/C
150 PPM/C
1210 (3225 metric)
- 40 C
+ 150 C
SMD/SMT
500 Ohms
200 uW
3.2 mm
2.5 mm
0.85 mm
CX3225GA
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541600060
TARIC:
8541600000
ECCN:
EAR99

AEC-Q200 Crystal Products

KYOCERA AVX AEC-Q200 Crystal Products offer enhanced solderability in a miniature, low-profile ceramic package with a 3.2mm x 2.5mm footprint and a height of either 0.75mm or 0.85mm. These crystal units are reflow compatible and offer a heat cycle solder junction for 3000 cycles (-40°C to +125°C). The CX3225SA components feature several improvements, including four terminals for mounting stability, rust prevention, and a ground (GND) terminal for anti-noise performance. KYOCERA AVX AEC-Q200 Crystal Products are RoHS compliant and ideal for automotive applications such as electronic control units (ECUs), high-speed automotive networking, and the tire pressure monitoring system (TPMS).

CX Family SMT Crystals

KYOCERA AVX CX Family SMT Crystals are small, low-profile crystals in a ceramic package for high reliability. The CX family features several series: CX5032GB, 5.0mm x 3.2mm, for consumer products (digital and car audio); CX3225SA, 3.2mm x 2.5mm, for automotive use (ECU, TPMS, FlexRay, etc.); CX2520SB, 2.5mm x 2.0mm, for digital consumer electronics; CX5032SB, 5.0mm x 3.2mm, for mobile communications, BLUETOOTH®, and wireless LAN; and CX3225SB, 3.2mm x 2.5mm, for mobile communications, Bluetooth, and wireless LAN. KYOCERA AVX CX SMT Crystals are lead free, RoHS compliant, and reflow compatible.