AR211C473J4R

KYOCERA AVX
581-AR211C473J4R
AR211C473J4R

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 100V .047uF X7R Tol 5% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$0.667 $0.67
$0.385 $3.85
$0.232 $23.20
$0.186 $93.00
$0.152 $152.00
$0.096 $192.00

Similar Products

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS:  
AR
Radial
0.047 uF
X7R
5 %
5.08 mm
- 55 C
+ 125 C
5.08 in
5.08 in
AEC-Q200
Bulk
Brand: KYOCERA AVX
Lead Diameter: 0.508 in
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Tradename: Skycap
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8532249000
CAHTS:
8532240090
USHTS:
8532240060
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322490
ECCN:
EAR99

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

AR SkyCap® Radial Leaded MLCCs

KYOCERA AVX SkyCap® Radial Leaded AR MLCCs are conformally coated and feature temperature coefficients of C0G (NP0), X7R, and X8R. The series is available in 50V to 3kV voltage ranges. The lead materials are RoHS compliant and qualified to AEC-Q200, PPAP available. KYOCERA AVX SkyCap Radial Leaded AR MLCCs are designed for automotive, military, and commercial applications.

Automotive EV/HEV Solutions

KYOCERA AVX Automotive EV / HEV Solutions covers a range of applications, including power conversion, advanced driver-assistance systems (ADAS), lighting, active body control, and powertrain. These EV / HEV electronics face unique design challenges regarding communication, circuit protection, and higher operating voltages compared to traditional automotive electronics.