506WLC2R0KG250B

KYOCERA AVX
581-506WLC2R0KG250B
506WLC2R0KG250B

Mfr.:

Description:
RF inductors - Leaded 2uH 10% Broadband Inductor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$43.52 $43.52
$35.79 $357.90
$34.26 $685.20

Similar Products

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: RF inductors - Leaded
Radial
2 uH
Standard
506WLC
Bulk
Application: RF
Brand: KYOCERA AVX
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 100
Subcategory: Inductors, Chokes & Coils
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99