1001011-02

KYOCERA AVX
581-1001011-02
1001011-02

Mfr.:

Description:
GNSS / GPS Development Tools Eval Board for 10010 11 GNSS GPS/Glonass/

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$33.22 $33.22

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: GNSS / GPS Development Tools
RoHS:  
Evaluation Boards
1.559 GHz to 1.563 GHz, 1.559 GHz to 1.591 GHz, 1.575 GHz, 1.593 GHz to 1.61 GHz
BeiDou, Galileo, IRNSS, GPS, GLONASS, QZSS
Brand: KYOCERA AVX
Dimensions: 72 mm x 50 mm x 15 mm
For Use With: 1001011
Packaging: Bulk
Product Type: GPS Development Tools
Factory Pack Quantity: 5
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517710000
TARIC:
8517710000
ECCN:
EAR99

FEATURED PRODUCTS
KYOCERA AVX