RK73Z1ETTP

KOA Speer
660-RK73Z1ETTP
RK73Z1ETTP

Mfr.:

Description:
Thick Film Resistors - SMD ZEROohms JUMPER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,590,914

Stock:
1,590,914
Can Dispatch Immediately
On Order:
1,709,900
Expected 23/2/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.139 $0.14
$0.011 $0.11
$0.01 $1.00
$0.008 $2.00
$0.007 $3.50
$0.006 $30.00
Full Reel (Order in multiples of 10000)
$0.003 $30.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KOA Speer
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
RK73Z
0 Ohms
0 PPM / C
- 55 C
+ 155 C
0402
1005
1 mm (0.039 in)
0.5 mm (0.02 in)
0.35 mm (0.014 in)
Automotive Grade
Zero Ohm Jumpers
AEC-Q200
Brand: KOA Speer
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Unit Weight: 0.650 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533211000
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

RK73Z Zero Ohm Jumper Chip Resistors

KOA Speer RK73Z Zero Ohm Jumper Chip Resistors are AEC-Q200 qualified and meet EU RoHS requirements. KOA Speer RK73Z Zero Ohm Jumper Chip Resistors operate over a -55°C to +125°C or -55°C to +155°C temperature range and provide 50mΩ maximum resistance. The series features up to 2A maximum continuous current at +70°C.