T599B107M2R5ATE055

KEMET
80-T599B107M2R5ATE55
T599B107M2R5ATE055

Mfr.:

Description:
Tantalum Capacitors - Polymer 2.5V 100uF 3528 20% ESR=0.055Ohms AECQ2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,949

Stock:
1,949 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1949 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.61 $1.61
$0.821 $8.21
$0.752 $75.20
$0.635 $317.50
$0.599 $599.00
Full Reel (Order in multiples of 2000)
$0.569 $1,138.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Tantalum Capacitors - Polymer
RoHS:  
100 uF
2.5 VDC
SMD/SMT
20 %
1311
500 kOhms
25 mA
1.9 mm
- 55 C
+ 150 C
3528
B Case
T599
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: KEMET
Dissipation Factor DF: 8 %
Length: 3.5 mm
Moisture Sensitive: Yes
Product: Tantalum Organic Polymer Low ESR
Product Type: Tantalum Capacitors
Ripple Current: 1.57 A
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Tantalum Capacitors
Width: 2.8 mm
Unit Weight: 0.095 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8532211000
USHTS:
8532210050
JPHTS:
853221000
TARIC:
8532210000
MXHTS:
8532210100
ECCN:
EAR99

T599 +150°C Automotive Polymer Tantalum Capacitors

KEMET T599 Automotive Polymer Tantalum Capacitors feature fully qualified AEC-Q200 components with an operating temperature of up to +150°C in polymer technology. The solid-state polymer cathode system delivers low ESR, while the tantalum anode ensures reliability levels that exceed the lifetime use of a vehicle. This series delivers stable capacitance across voltage and temperature, no loss of capacitance due to aging or drying, and high humidity handling. KEMET T599 Automotive Polymer Tantalum Capacitors offer excellent shock and vibration performance, a low-profile design, and a benign failure mode in a small footprint.

Group Low Voltage DC Auto Infotainment Solutions

YAGEO Group (YAGEO, KEMET, and Pulse) offers a wide variety of AEC-Q200-certified products for infotainment. These infotainment solutions include capacitors, varistors, MLCCs, resistors, and more.