T520B336M006ATE040
See Product Specifications
Mfr.:
Description:
Tantalum Capacitors - Polymer 6.3V 33uF 1311 20% ESR=40mOhms
In Stock: 42,827
-
Stock:
-
42,827 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
20 Weeks Estimated factory production time for quantities greater than shown.
Pricing (SGD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $1.60 | $1.60 | |
| $0.816 | $8.16 | |
| $0.698 | $69.80 | |
| $0.609 | $304.50 | |
| $0.595 | $595.00 | |
| Full Reel (Order in multiples of 2000) | ||
| $0.564 | $1,128.00 | |
Datasheet
KSIM
Models
PCN
Product Catalogs
Specification Sheets
- CNHTS:
- 8532211000
- TARIC:
- 8532210000
- CAHTS:
- 8532210010
- USHTS:
- 8532210050
- JPHTS:
- 853221000
- KRHTS:
- 8532210000
- MXHTS:
- 8532210100
- ECCN:
- EAR99
Singapore

KEMET Suzhou Plant has evaluated and qualified the new black
epoxy material setting and will start the conversion from yellow
to black. This conversion allows KEMET to be consistent and
standardize with industry and minimize the future risk of
potential raw material cost escalation/availability related to
usage of yellow epoxy in specialized industries.
This change is planned for implementation to begin 1st week,
February 2014. Both yellow and black epoxy material will be
shipped until all finished goods inventory of yellow material is
depleted. No changes in the part number will be implemented.
Please contact a Mouser Technical Sales Representative for
further information.
5-0813-18