FRI ENG KIT 01

KEMET
80-FRIENGKIT01
FRI ENG KIT 01

Mfr.:

Description:
Inductor Kits & Accessories 7pcs Large-Current Power Inductors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 84

Stock:
84 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$82.50 $82.50
$74.57 $745.70
$64.76 $1,619.00

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Inductor Kits & Accessories
RoHS:  
Inductor Kits
SMD/SMT
105 nH to 230 nH
- 40 C
+ 125 C
TPI kit
Brand: KEMET
Core Material: Ferrite
Number of Pieces per Value: 10 Pieces
Number of Values: 7 Values
Packaging: Bulk
Product Type: Inductor Kits & Accessories
Shielding: Unshielded
Factory Pack Quantity: 5
Subcategory: Inductors, Chokes & Coils
Total Number of Pieces: 70
Unit Weight: 839.325 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99

Inductor Sample Kits

KEMET Inductor Sample Kits feature large current power inductors and metal composite automotive inductors suitable for a vast array of applications. The large current power inductors feature a one-turn coil construction, enabling high efficiency at large currents. The metal composite automotive inductors from KEMET offer improved power supply efficiency and low losses at higher switching frequencies.

Engineering Kits

KEMET offers a variety of engineering kits that exhibit its lineup of ceramic, film, polymer, and tantalum capacitors, supercapacitors, inductors, EMI suppression technologies, and applications. KEMET kits are designed and assembled in order to provide active solutions to the passive component requirements in professional OEM engineering design, prototyping, university lab research, and hobby work.