EA2-4.5NU

KEMET
80-EA2-4.5NU
EA2-4.5NU

Mfr.:

Description:
Low Signal Relays - PCB KEMET, EA2, Relays, Signal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,231

Stock:
1,231 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$3.35 $3.35
$3.14 $31.40
$2.85 $71.25
$2.74 $109.60
$2.64 $316.80
$2.50 $700.00
$2.43 $1,263.60
$2.29 $2,290.00
$1.90 $9,500.00

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Low Signal Relays - PCB
RoHS:  
Tube
Low Signal Relays
Miniature
4.5 VDC
2 Form C (DPDT-NO, NC)
10 uA, 1 A, 2 A, 62.5 A
1 A
1 A
31 mA
Non-Latching
140 mW
Solder Pin
EA2
Brand: KEMET
Product Type: PCB Relays
Factory Pack Quantity: 40
Subcategory: Relays
Unit Weight: 1.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Engineering Change Notice. Change in the marking of the signal
relay effective April 20, 2017.

Please contact a Mouser Technical Sales Representative for
further information.

5-0817-16

This functionality requires JavaScript to be enabled.

CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99