P2426

Jonard Tools
801-P2426
P2426

Mfr.:

Description:
Wire Wrap Tools WIRE WRAPPING SLEEVE 24AWG

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$48.21 $48.21
$44.66 $223.30
$44.41 $444.10

Product Attribute Attribute Value Select Attribute
Jonard Tools
Product Category: Wire Wrap Tools
RoHS:  
Sleeves
Wrap Sleeve
24 AWG
26 AWG
P2426
Brand: Jonard Tools
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: Wire wrapping sleeve
Product Type: Wire Wrap Tools
Factory Pack Quantity: 100
Subcategory: Tools
Unit Weight: 19.845 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8207906000
BRHTS:
82079000
ECCN:
EAR99

FEATURED PRODUCTS
JONARD TOOLS