KSW30R-0100

Jonard Tools
801-KSW30R
KSW30R-0100

Mfr.:

Description:
Wire Wrap Wire 30AWG LOW STRP FORCE 100' SPOOL RED

In Stock: 27

Stock:
27 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$49.19 $49.19
$47.19 $235.95

Similar Product

Jonard Tools R30R-0100
Jonard Tools
Cable Mounting & Accessories 30AWG KYNAR INSUL 100' SPOOL RED

Product Attribute Attribute Value Select Attribute
Jonard Tools
Product Category: Wire Wrap Wire
RoHS:  
30 AWG
Red
100 ft
Solid
Polyvinylidene Fluoride (PVDF)
Silver Plated Copper
+ 105 C
KSW
Brand: Jonard Tools
Product Type: Wire Wrap Wire
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 35.437 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
TARIC:
8544499190
BRHTS:
85444900
ECCN:
EAR99

FEATURED PRODUCTS
JONARD TOOLS