CST-1900

Jonard Tools
801-CST-1900
CST-1900

Mfr.:

Description:
Wire Stripping & Cutting Tools ROUND CABLE STRIPPER

In Stock: 61

Stock:
61 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$93.26 $93.26
$86.42 $432.10
$83.65 $836.50
$83.33 $4,166.50

Product Attribute Attribute Value Select Attribute
Jonard Tools
Product Category: Wire Stripping & Cutting Tools
RoHS:  
Slitting & Ringing Tools
Cable Stripper
Round Cable Strip & Ring Tool
Brand: Jonard Tools
For Use With: Round Cable Stripper
Product Type: Wire Strippers & Cutters
Factory Pack Quantity: 50
Subcategory: Tools
Unit Weight: 124.738 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8203200090
USHTS:
8203206060
JPHTS:
820320000
TARIC:
8203200000
BRHTS:
82032090
ECCN:
EAR99

CST-1900 Round Cable Strippers

Jonard Tools CST-1900 Round Cable Strippers are designed for fast and precise jacket removal of PVC, rubber, PE, and other jacket materials. These cable strippers work well on round cables with diameters ranging from 3/16" to 1-1/8" (4.5-29mm). This is a Triple Action Tool, cutting longitudinally for end stripping, spiral for end stripping and mid-span cuts, and circular for jacket removal.