149-0801-801

Johnson / Cinch Connectivity Solutions
530-1490801-801/810
149-0801-801

Mfr.:

Description:
RF Connectors / Coaxial Connectors 1.0mm M End Jack 110 GHz Screw On

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 10   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$755.81 $7,558.10

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
1 mm
Jack (Socket)
50 Ohms
110 GHz
Compression
Straight
Standard
Edge Launch
Bulk
Body Finish: Gold
Body Material: Beryllium Copper
Brand: Johnson / Cinch Connectivity Solutions
Contact Material: Beryllium Copper
Contact Plating: Gold
Insertion Loss: 0.7 dB
Insulation Resistance: 5 GOhms
Mating Cycles: 500 Cycles
Maximum Operating Temperature: + 165 C
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
USHTS:
8536694010
TARIC:
8536691000
ECCN:
EAR99

RF mmWave Connectors

Johnson/Cinch Connectivity Solutions RF mmWave Connectors support 50Ω impedance and are available in 1.0mm, 1.85mm, 2.4mm, 2.92mm, and SMA sizes. These rugged components offer excellent performance and repeatability, low voltage standing wave ratio (VSWR), insertion loss, and return loss. RF mmWave Connectors serve a variety of RF uses, including test/measurement, network routers/switches, instrumentation test fixture equipment, and more.

1.0mm RF Connectors

Johnson / Cinch Connectivity Solutions 1.0mm RF Connectors feature end-launch and panel end-launch screw-on style connectors, spark plug connectors, and in-series adapters. These rugged modules offer excellent performance and repeatability, low voltage standing wave ratio (VSWR), insertion loss and return loss. Johnson / Cinch Connectivity Solutions 1.0mm RF connectors support 50Ω impedance and a frequency range from DC to 110GHz. The connectors are designed to serve 110GHz (5G) testing requirements for research and development (R&D) lab usage in semiconductor markets, and test & measurement markets.