127-0901-822

Johnson / Cinch Connectivity Solutions
530-127-0901-822
127-0901-822

Mfr.:

Description:
RF Adapters - In Series Male CM/Male FD adapter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 115

Stock:
115 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$21.13 $21.13
$18.36 $183.60
$17.21 $430.25
$16.01 $800.50
$15.25 $1,525.00
$14.62 $3,655.00
$13.80 $6,900.00
$13.26 $13,260.00

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Adapters - In Series
RoHS:  
SMP
Plug (Male)
Normal
Plug (Male)
Normal
50 Ohms
18 GHz
Gold
Gold
Stainless Steel
Bulk
Brand: Johnson / Cinch Connectivity Solutions
Contact Material: Beryllium Copper
Orientation: Straight
Product Type: RF Adapters - In Series
Series: SMP
Side 1 RF Series: SMP
Side 2 RF Series: SMP
Factory Pack Quantity: 25
Subcategory: RF Adapters
Unit Weight: 1.630 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536691000
MXHTS:
8536694010
BRHTS:
85366990
ECCN:
EAR99

5G Solutions

Bel 5G Solutions feature high speed, low latencies, and abundant bandwidth leading to the growth of transported data. These 5G roll-outs will drive rapid growth in base stations and increased demand for backhaul connectivity. The 5G solutions require processing and storing huge volumes of data that will fundamentally impact data center capacity and topology. Bel 5G Solutions will allow factory and office owners to build the fabric of their 5G networks.

Connectors for 5G Applications

Cinch Connectors for 5G Applications features a broad range of products that include connectors, adapters, and cable assemblies. The SMA, SMP, SMPM, 1mm, 1.85mm, 2.4mm, and 2.92mm series are all designed to meet 5G application needs. Each Cinch series offers specific features for RF and microwave connectivity solutions. 

Blind-Mate Connectors

Johnson / Cinch Connectivity Solutions SMP Blind-Mate Connectors utilize a rugged design to accommodate both radial and axial misalignment, caused by shock and vibration in military and harsh environments. The SMP interface offers superior performance and is compatible with SMP and GPO® connectors.