125-0000-901

Johnson / Cinch Connectivity Solutions
530-125-0000-901
125-0000-901

Mfr.:

Description:
Extraction, Removal & Insertion Tools BULLET ADAPTER INSTALL/EXTRACT TOOL

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$450.87 $450.87
$437.02 $2,185.10
$431.94 $4,319.40
$419.65 $10,491.25
50 Quote

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Extraction, Removal & Insertion Tools
RoHS:  
Insertion / Extraction Tools
Removal Tool
SMP Cabled Connector Removal Tool
Brand: Johnson / Cinch Connectivity Solutions
For Use With: SMP RF Connectors
Packaging: Bulk
Product Type: Extraction / Insertion Tools
Series: SMPM
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 42.638 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Technical Resources

CNHTS:
8203200000
USHTS:
8203206060
TARIC:
8203200000
ECCN:
EAR99

5G Solutions

Bel 5G Solutions feature high speed, low latencies, and abundant bandwidth leading to the growth of transported data. These 5G roll-outs will drive rapid growth in base stations and increased demand for backhaul connectivity. The 5G solutions require processing and storing huge volumes of data that will fundamentally impact data center capacity and topology. Bel 5G Solutions will allow factory and office owners to build the fabric of their 5G networks.

Connectors for 5G Applications

Cinch Connectors for 5G Applications features a broad range of products that include connectors, adapters, and cable assemblies. The SMA, SMP, SMPM, 1mm, 1.85mm, 2.4mm, and 2.92mm series are all designed to meet 5G application needs. Each Cinch series offers specific features for RF and microwave connectivity solutions. 

RF Hardware & Tools

Johnson / Cinch Connectivity Solutions RF Hardware and Tools support currents up to 15A and offer a 1.5kVrms to 7kVrms breakdown voltage range. This product lineup includes stainless and brass torque wrenches, contact holders, removal tools, location fixtures, clamp inserts, hand crimp tools, and extraction pieces. Johnson / Cinch Connectivity Solutions RF Hardware and Tools are available in insulated and uninsulated versions and solder and solderless termination types.