A84X28TFB610

JST Commercial
306-A84X28TFB610
A84X28TFB610

Mfr.:

Description:
Ground Wire & Ground Braid 24" Double-Ended Grounding Strap, 8AWG, #8 Stud

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$17.71 $17.71
$17.21 $34.42
$16.21 $81.05
$15.80 $158.00
$14.79 $369.75
$14.07 $703.50
$8.77 $877.00

Product Attribute Attribute Value Select Attribute
JST
Product Category: Ground Wire & Ground Braid
RoHS:  
8 AWG
609.6 mm
Copper
Brand: JST Commercial
Product Type: Ground Wire & Ground Braid
Subcategory: Single Conductor Wire
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

Double-Ended Grounding Straps

JST Connectors Double-Ended Grounding Straps are tinned copper flat braided straps in multiple lengths from 101.6mm to 609.6mm (4" to 24"). These double-ended grounding straps feature wire gauge sizes from 14AWG to 8AWG. These JST grounding straps are designed for use in a variety of applications, including automotive, industrial equipment, power supplies and transformers, aircraft, generators, and trains.