A814X28TFB406

JST Commercial
306-A814X28TFB406
A814X28TFB406

Mfr.:

Description:
Ground Wire & Ground Braid 16" Double-Ended Grounding Strap, 8AWG, 1/2" Stud

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$15.86 $15.86
$15.42 $30.84
$14.53 $72.65
$14.16 $141.60
$13.26 $331.50
$12.62 $631.00
$7.37 $737.00

Product Attribute Attribute Value Select Attribute
JST
Product Category: Ground Wire & Ground Braid
RoHS:  
8 AWG
406.4 mm
Copper
Brand: JST Commercial
Product Type: Ground Wire & Ground Braid
Subcategory: Single Conductor Wire
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

Double-Ended Grounding Straps

JST Connectors Double-Ended Grounding Straps are tinned copper flat braided straps in multiple lengths from 101.6mm to 609.6mm (4" to 24"). These double-ended grounding straps feature wire gauge sizes from 14AWG to 8AWG. These JST grounding straps are designed for use in a variety of applications, including automotive, industrial equipment, power supplies and transformers, aircraft, generators, and trains.