JC26C2-DRRE

JAE Electronics
656-JC26C2-DRRE
JC26C2-DRRE

Mfr.:

Description:
Memory Card Connectors COMPACT FLASH SMT SIDE FRAME

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 72

Stock:
72 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$9.35 $9.35
$8.47 $84.70
$7.99 $199.75
$7.52 $376.00
$6.26 $626.00
$6.24 $3,120.00
$5.81 $5,810.00
$5.66 $14,150.00

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Memory Card Connectors
RoHS:  
Card Connectors
CompactFlash
I, II
50 Contact
2 Row
1.27 mm
Through Hole
500 mA
PCB Mount
Tin
Tray
Brand: JAE Electronics
Contact Material: Copper Alloy
Product Type: Memory Card Connectors
Series: JC26C2
Factory Pack Quantity: 1
Subcategory: Memory Connectors & Sockets
Unit Weight: 48.141 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99