HD1P040-CSH1-10000

JAE Electronics
656-HD1P040CSH110000
HD1P040-CSH1-10000

Mfr.:

Description:
FFC & FPC Connectors HD1 SERIES LVDS PLUG COVER SHELL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 10000   Multiples: 10000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10000)
$0.204 $2,040.00
$0.202 $4,040.00

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: FFC & FPC Connectors
RoHS:  
HD
Reel
Brand: JAE Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 10000
Subcategory: FFC & FPC Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

HD High Speed Connectors

JAE HD Series connectors have been developed for notebook PC LCD interface applications. The JAE HD Series 0.5mm board-to-cable connector with the high-speed transmission is compatible with LVDS transmission and LED backlight as standardized in the VESA® 16:9 Wide Notebook Panel Standard. These are also licensed products for the Dai-ichi Seiko Co., Ltd. (I-PEX) CABLINE®-VS. Applications include Notebook PC and LCD panel for tablet PC.