IO-CP5-HY

Io Audio Technologies
670-IO-CP5-HY
IO-CP5-HY

Mfr.:

Description:
Cable Mounting & Accessories HERCULES 5 Channel Cable Protector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$162.30 $162.30

Product Attribute Attribute Value Select Attribute
Io Audio
Product Category: Cable Mounting & Accessories
RoHS:  
Accessories
Cable Protector
Polyvinyl Chloride (PVC)
19.84 in
39.82 in
Brand: Io Audio Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 1.97 in
Product: Tools & Accessories
Series: HERCULES
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 14.515 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
4016996050
TARIC:
3926909790

Pro AV Applications

Io Audio Technologies Pro AV Applications showcase products that are ideal for professional audio/video designs and environments. The portfolio includes XLR and DMX cables, instrument cables, balanced patch cables, and a variety of connectors. Typical applications for Io Audio Technologies Pro AV products are live sound, studio, professional lighting, architectural lighting, controls, digital audio, and AV over IP (AVoIP).