IHC5-6/OVP

International Power
597-C5-6/P
IHC5-6/OVP

Mfr.:

Description:
Linear Power Supplies +5V 6A PWR SPLY Made in the USA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31

Stock:
31 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$168.63 $168.63
$162.81 $814.05
$157.00 $1,570.00
$154.68 $4,640.40
$151.19 $7,559.50
$151.16 $15,116.00
250 Quote

Product Attribute Attribute Value Select Attribute
International Power
Product Category: Linear Power Supplies
RoHS:  
REACH - SVHC:
30 W
100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC
1 Output
5 VDC
6 A
Chassis
142.75 mm
123.7 mm
74.93 mm
Open Frame
Industrial
Brand: International Power
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Product Type: Linear Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 1.814 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
JPHTS:
850440011
KRHTS:
8504401090
TARIC:
8504408390
MXHTS:
8504401400
ECCN:
EAR99