IHC28-2

International Power
597-C28-2.0
IHC28-2

Mfr.:

Description:
Linear Power Supplies

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$173.50 $173.50
$167.51 $837.55
$161.87 $1,618.70
$159.46 $4,783.80
$155.58 $7,779.00
$155.57 $15,557.00
250 Quote

Product Attribute Attribute Value Select Attribute
International Power
Product Category: Linear Power Supplies
RoHS:  
REACH - SVHC:
56 W
100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC
1 Output
28 VDC
2 A
Chassis
142.75 mm
123.7 mm
74.93 mm
Open Frame
Industrial
Brand: International Power
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Packaging: Bulk
Product Type: Linear Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 2.030 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409190
CAHTS:
8504409093
USHTS:
8504409520
JPHTS:
850440011
KRHTS:
8504401090
TARIC:
8504408390
MXHTS:
8504401400
ECCN:
EAR99