E810XXVDA2

Intel
607-E810XXVDA2
E810XXVDA2

Mfr.:

Description:
Ethernet Modules Intel Ethernet Network Adapter E810-XXVDA2, Retail Unit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 221

Stock:
221 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$374.41 $374.41
$372.91 $1,864.55
$368.11 $3,681.10
$359.04 $8,976.00
50 Quote

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Ethernet Modules
RoHS:  
Ethernet Converged Network Adapters
2 x SFP28
25 Gb/s
PCIe 4.0, SFP28
3.3 V
3.3 V
0 C
+ 55 C
Brand: Intel
Description/Function: Intel Ethernet Network Adapter
Dimensions: 167 mm x 68 mm
Packaging: Bulk
Power Consumption: 9.8 W, 13.7 W
Processor Type: Intel E810-XXVAM2
Product Type: Ethernet Modules
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Part # Aliases: 978331
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517623790
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b.4.a

Ethernet 800 Series Network Adapters

Intel® Ethernet 800 Series Network Adapters introduce new controllers and adapters with 10/25, 50, and 100Gbps speeds. The adapters have multiple form factors (PCIe and OCP NIC 3.0), and broad OS support. All 800 Series products include ADQ, DDP, and support for concurrent RDMA iWARP and RoCEv2.

E810-XXVDA2 Ethernet Network Adapter

Intel E810-XXVDA2 Ethernet Network Adapter improves application efficiency and network performance with innovative and versatile capabilities. With two 25GbE SFP28 ports and key performance optimizations, the E810-XXVDA2 supports solutions across Cloud, Enterprise, and Communications. Intel Ethernet Optics and Active Optic Cables (AOCs) support multiple configurations and are fully compatible with the Intel Ethernet Network Adapter E810-XXVDA2.

Ethernet Network Connections

Intel Ethernet Network Connections provide cost-effective, efficient solutions for the data center, embedded, and client platforms. Gigabit and 10 Gigabit server adapters allow for an easy upgrade of server systems to connections designed to meet the throughput and latency requirements of bandwidth-hungry applications. Gigabit desktop adapters maximize system performance for PCs with PCI Express slots. Intel Ethernet Converged Network Adapters deliver 10 Gigabit Ethernet on the latest server platforms.