P14 Rapid-2_5

Innovative Sensor Technology
916-153415
P14 Rapid-2_5

Mfr.:

Description:
Board Mount Humidity Sensors Sensor, Humidity, 650pF +/-150 pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 34

Stock:
34 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$44.59 $44.59
$40.91 $204.55
$39.53 $395.30
$37.89 $947.25
$37.52 $1,876.00
$36.47 $3,647.00
$35.75 $8,937.50
500 Quote

Product Attribute Attribute Value Select Attribute
Innovative Sensor Technology
Product Category: Board Mount Humidity Sensors
RoHS:  
0 % to 100 %
PCB Mount
Capacitance
12 VAC
- 80 C
+ 150 C
5 mm x 3.81 mm x 0.4 mm
Tray
Brand: Innovative Sensor Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Product: Humidity Sensors
Product Type: Board Mount Humidity Sensors
Factory Pack Quantity: 5
Subcategory: Sensors
Part # Aliases: 153415
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9025800090
USHTS:
9025801000
ECCN:
EAR99

Humidity Sensors

Innovative Sensor Technology Capacitive Humidity Sensors are condensation resistant, offer low drift, and deliver a recovery time as fast as <0.3s. The product portfolio includes the K5, MK33, P14, and P14 Rapid series. Innovative Sensor Technology Capacitive Humidity Sensors operate in a wide temperature range. Some of the typical applications for these sensors are automotive, white goods, oil measurement, weather balloons, and radiosondes.

P14 Rapid Capacitive Humidity Sensors

Innovative Sensor Technology P14 Rapid Capacitive Humidity Sensors are temperature shock and condensation resistant with an operating temperature range of -80°C to +150°C. These sensors promote a fast recovery time, with the P14 Rapid-2 at <0.3s, more than 3x faster than the P14 Rapid's <1.5s. Innovative Sensor Technology P14 Rapid Capacitive Humidity Sensors offer high humidity stability and dimensions of 5mm x 3.81mm x 0.4mm / 0.8mm (L x W x H / H2). Both P14 Rapid sensor types are optimized for use in weather balloons and radiosondes.

FEATURED PRODUCTS
INNOVATIVE SENSOR TECHNOLOGY