EMUC-B202-W2

Innodisk
944-EMUC-B202-W2
EMUC-B202-W2

Mfr.:

Description:
Interface Modules USB to dual Isolated CANbus J1939

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 41

Stock:
41 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$408.09 $408.09

Product Attribute Attribute Value Select Attribute
Innodisk
Product Category: Interface Modules
RoHS:  
Converters
USB 2.0 to CANbus 2.0B
2 Port
1 Mb/s
CAN, mPCIe, USB 2.0
5 V
5 V
- 40 C
+ 85 C
Bulk
Brand: Innodisk
Description/Function: CAN-bus J1939
Dimensions: 50.9 mm x 30 mm x 8.35 mm
Operating Supply Current: 665 mA
Operating Supply Voltage: 5 V
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

FEATURED PRODUCTS
INNODISK