TT400N26KOF

Infineon Technologies
641-TT400N26KOF
TT400N26KOF

Mfr.:

Description:
Thyristor Modules 2600V 800A DUAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$652.79 $652.79
$484.23 $4,842.30

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Thyristor Modules
RoHS:  
Screw Mount
Tray
Brand: Infineon Technologies
Configuration: Dual
Output Current: 800 A
Product Type: Thyristor Modules
Factory Pack Quantity: 2
Subcategory: Discrete and Power Modules
Technology: Si
Type: Thyristor
Vr - Reverse Voltage: 2.6 kV
Part # Aliases: SP000091503 TT400N26KOFHPSA1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
TARIC:
8541300000
ECCN:
EAR99