TPM9672FW1524PCEBTOBO1

Infineon Technologies
726-TPM9672FW1524PCE
TPM9672FW1524PCEBTOBO1

Mfr.:

Description:
Audio IC Development Tools Evaluation Board for OPTIGA Trusted Platform Module

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$83.90 $83.90

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Audio IC Development Tools
RoHS:  
Evaluation Boards
MEMS Microphone
Brand: Infineon Technologies
Dimensions: 33 mm x 18 mm
Interface Type: SPI
Product Type: Audio IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: OPTIGA
Part # Aliases: TPM SLB 9672 KIT SP006133324
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More