TLS203B0EJVXUMA1

Infineon Technologies
726-TLS203B0EJVXUMA1
TLS203B0EJVXUMA1

Mfr.:

Description:
LDO Voltage Regulators Voltage Reg Linear

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,881

Stock:
1,881 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.85 $1.85
$1.35 $13.50
$1.22 $30.50
$1.08 $108.00
$1.01 $252.50
Full Reel (Order in multiples of 2500)
$0.885 $2,212.50
$0.874 $6,555.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
Adjustable
300 mA
1 Output
Positive
30 uA
1.8 V
20 V
65 dB
Adjustable
- 40 C
+ 150 C
270 mV
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Dropout Voltage - Max: 270 mV
Ib - Input Bias Current: 60 nA
Load Regulation: 3 mV
Moisture Sensitive: Yes
Output Voltage Range: 1.22 V to 20 V
Product Type: LDO Voltage Regulators
Reference Voltage: 1.22 V
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Part # Aliases: TLS203B0EJV SP001136826
Unit Weight: 500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

Automotive Solutions

Infineon Automotive Solutions are a comprehensive and reliable portfolio of products for automotive and other applications. Infineon has 40 years of experience developing and producing products to meet automotive market demands. These technologies are used to design and produce a large number of power products to meet all automotive, transportation, lighting and motor-drive industry requirements. These products are automotive qualified (AEC-Q100 or AEC-Q101) and available for current and future electronic system designs.

OPTIREG™ Linear Post Regulators

Infineon Technologies OPTIREG™ Linear Post Regulators are efficient power supply solutions for automotive Electronic Control Units (ECUs). The Infineon Technologies OPTIREG linear is designed for high efficiency, low noise, and small footprints. These regulators are ideal for use in conjunction with OPTIREG switchers. The OPTIREG linear portfolio includes various products for post-regulation, optimizing input voltage ranges. Operating after pre-switch mode converters, the devices enhance overall system efficiency in a pre-post supply architecture. This makes them well-suited for applications like infotainment, camera modules, radar, dashboards, and displays. Notably, Infineon's OPTIREG linear Post Regulator LDOs TLS205x, TLS203x, and TLS208x prioritize low noise performance, while the TLS202x variant is available in a compact SCT595 package for space efficiency.