TLE92464EDEVALBOARDTOBO1

Infineon Technologies
726-TLE92464EDEVALBD
TLE92464EDEVALBOARDTOBO1

Mfr.:

Description:
Power Management IC Development Tools LDS_OTHER

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Expected 9/4/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$240.96 $240.96

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Motor/Motion Controller & Driver
40 V
TLE92464ED
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Dimensions: 73.57 mm x 53.54 mm
Packaging: Container
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: TLE92464ED EVALBOARD SP005410489
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9030890100
TARIC:
8473302000
ECCN:
EAR99

TLE92464ED Evaluation Board

Infineon Technologies TLE92464ED Evaluation Board (TLE92464EDEVALBOARDTOBO1) is a demonstration and development platform for the TLE92464ED Solenoid Driver. The TLE92464ED is a flexible, monolithic four-channel solenoid driver IC designed to control four linear solenoids in automatic transmission, electronic stability control, and active suspension applications. The device integrates the drive transistors and current sensing resistors to minimize the number of external components. The TLE92464ED is ISO 26262 compliant and achieves safety level ASIL C.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More