TLE9012DQUXUMA1

Infineon Technologies
726-TLE9012DQUXUMA1
TLE9012DQUXUMA1

Mfr.:

Description:
Battery Management BATTERYMANAGEMENT_ICS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,485

Stock:
4,485 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$9.63 $9.63
$7.44 $74.40
$6.88 $172.00
$6.27 $627.00
$5.98 $1,495.00
$5.81 $2,905.00
$5.66 $5,660.00
Full Reel (Order in multiples of 2500)
$5.49 $13,725.00
5,000 Quote
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Battery Management
RoHS:  
Battery Protection
Lithium-ion
3.45 V
5 mA
4.75 V to 60 V
TQFP-48
SMD/SMT
TLE9012
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Operating Supply Current: 5.6 mA
Product Type: Battery Management
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Part # Aliases: TLE9012DQU SP003903998
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TLE9012DQU Li-ion Monitoring & Balancing ICs

Infineon Technologies TLE9012DQU Li-ion Battery Monitoring and Balancing ICs offer multi-channel battery monitoring and balancing for use in Li-Ion battery packs in the automotive industry. The TLE9012DQU features cell voltage measurement, temperature measurement, cell balancing, and isolated communication to the main battery controller. Furthermore, the TLE9012DQU delivers the necessary diagnostic tools to allow proper function, ensuring the safety of the persons around the controlled battery.