TLE42062GXUMA2

Infineon Technologies
726-TLE42062GXUMA2
TLE42062GXUMA2

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers BODY BRIDGES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,398

Stock:
2,398 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2.82 $2.82
$2.10 $21.00
$1.90 $47.50
$1.71 $171.00
$1.61 $402.50
$1.54 $770.00
$1.50 $1,500.00
Full Reel (Order in multiples of 2500)
$1.30 $3,250.00

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Fan / Motor Controllers / Drivers
Half Bridge
800 mA
30 mA
- 40 C
+ 150 C
SMD/SMT
AEC-Q100
Reel
Cut Tape
Brand: Infineon Technologies
Moisture Sensitive: Yes
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: CIPOS Mini
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 8 V
Tradename: CIPOS
Part # Aliases: TLE4206-2G SP001130662
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
MXHTS:
8542399901
ECCN:
EAR99

CIPOS™ Mini Intelligent Power Modules (IPMs)

Infineon Technologies CIPOS™ Mini Intelligent Power Modules (IPMs) are designed to control AC motors drive applications such as refrigerators. The package is ideal for power applications that need good thermal conduction and electrical isolation, EMI-save control, and overload protection. Infineon Technologies CIPOS™ Mini Intelligent Power Modules (IPMs) offer a wide current range of 350mA to 30A.

CIPOS™ Intelligent Power Modules

Infineon CIPOS™ IPMs offer a variety of semiconductors in different packages and different voltage- and current classes. These IPMs are separated in CIPOS™ Nano, CIPOS™ Micro, and CIPOS™ Mini families. The CIPOS family is highly integrated, compact power modules designed to drive motors. Applications include home appliances, fans, pumps to general-purpose drives.