PSC3M5FDS2ACQ1XQLA1

Infineon Technologies
726-PSC3M5FDS2ACQ1XQ
PSC3M5FDS2ACQ1XQLA1

Mfr.:

Description:
32-bit Microcontrollers - MCU High-performance, low-power 32-bit single-core Arm Cortex M33-based MCU

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 133

Stock:
133 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$12.19 $12.19
$9.15 $91.50
$8.72 $218.00
$7.58 $758.00
$7.23 $1,807.50
$6.59 $3,295.00
$5.82 $5,820.00
$5.66 $9,056.00

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
PSOC Control C3M Main
SMD/SMT
LQFP-64
ARM Cortex M33
256 kB
64 kB
32 bit
12 bit
180 MHz
50 I/O
1.71 V
3.6 V
- 40 C
+ 105 C
Tray
Brand: Infineon Technologies
DAC Resolution: 10 bit
Data RAM Type: SRAM
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 18 Channel
Number of Timers/Counters: 4 x 32 bit, 16 x 16 bit
Operating Supply Voltage: 1.71 V to 3.6 V
Product: 32-bit Microcontrollers
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1600
Subcategory: Microcontrollers - MCU
Tradename: PSOC
Watchdog Timers: Watchdog Timer
Part # Aliases: PSC3M5FDS2ACQ1 SP006105704
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2

PSOC™ Control Microcontrollers

Infineon Technologies PSOC™ Control family microcontrollers from Infineon are the next-generation MCUs developed specifically for motor control applications. Using real-time control with Arm® Cortex®- M33 this high-performance microcontroller family enables designers to deliver the market innovations that customers expect from their next-generation devices. The PSOC™ Control enables designers to innovate industrial products with next-generation technology. Utilizing differentiating peripherals to adapt Wide-Bandgap (WBG), integrated features to reduce system BOM costs, advanced security and safety with PSA Certified™ Level 2, and ready-to-use code examples and development tools supported in the ModusToolbox™ software suite. This latest family of microcontrollers will increase performance and efficiency for the next generation of motor control products.