KITPSC3M5DP1

Infineon Technologies
726-KITPSC3M5DP1
KITPSC3M5DP1

Mfr.:

Description:
Development Boards & Kits - ARM PSOC Control C3M5 Complete System Dual Buck Evaluation Kit

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$248.42 $248.42

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Development Boards & Kits - ARM
RoHS:  
PSOC Control
Evaluation Kits
PSC3M5
Brand: Infineon Technologies
For Use With: Microcontroller
Operating Supply Voltage: 24 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: PSOC
Part # Aliases: KIT_PSC3M5_DP1 SP006051088
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
3A991.a.2

PSOC™ Control C3M5 Dual Buck Evaluation Kit

Infineon Technologies PSOC™ Control C3M5 Dual Buck Evaluation Kit (KITPSC3M5DP1) comprises a digital power control card featuring the PSC3M5FDS2AFQ1 and a dual buck power board with a 24V input and a 5V output. This easy-to-use kit is designed to help engineers learn and test digital power control applications with a dual buck configuration. The Infineon Technologies KITPSC3M5CC1 control card features an isolated onboard debugger, providing a plug-and-play experience.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More