KITPSC3M5CC1

Infineon Technologies
726-KITPSC3M5CC1
KITPSC3M5CC1

Mfr.:

Description:
Development Boards & Kits - ARM PSOC Control C3M5 Digital Power Control Card

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$87.72 $87.72

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Development Boards & Kits - ARM
RoHS:  
PSOC Control
Evaluation Boards
Arm Cortex-M33
PSC3M5
Brand: Infineon Technologies
For Use With: Microcontroller
Operating Supply Voltage: 1.7 V to 3.6 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: PSOC
Part # Aliases: KIT_PSC3M5_CC1 SP006051090
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
3A991.a.2

PSOC™ Control C3M5 Digital Power Control Card

Infineon Technologies PSOC™ Control C3M5 Digital Power Control Card (KITPSC3M5CC1) is an evaluation board designed to help engineers learn and test digital power control applications. The dimensions of the board (52mm in height and 57mm in width to the connector) allow for the use of this evaluation card in designs with high power density requirements. The Infineon Technologies KITPSC3M5CC1 control card features an isolated onboard debugger, providing a plug-and-play experience.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More