ITS4200S-ME-O

Infineon Technologies
726-ITS4200S-ME-O
ITS4200S-ME-O

Mfr.:

Description:
Power Switch ICs - Power Distribution MINI-PROFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22,100

Stock:
22,100 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.57 $3.57
$2.31 $23.10
$2.06 $51.50
$1.70 $170.00
$1.60 $400.00
$1.39 $695.00
$1.22 $1,220.00
$1.10 $2,200.00
Full Reel (Order in multiples of 4000)
$1.05 $4,200.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.31
Min:
1

Similar Product

Infineon Technologies ITS4200SMEOHUMA1
Infineon Technologies
Power Switch ICs - Power Distribution MINI-PROFET

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side
1 Output
700 mA
1.4 A
150 mOhms
100 us
150 us
11 V to 45 V
- 40 C
+ 125 C
SMD/SMT
SOT-223-4
Industrial PROFET
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Moisture Sensitive: Yes
Pd - Power Dissipation: 1.4 W
Product: Power Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 4000
Subcategory: Switch ICs
Supply Voltage - Max: 45 V
Supply Voltage - Min: 11 V
Tradename: PROFET
Part # Aliases: ITS42SMEOXT SP001007694 ITS4200SMEOHUMA1
Unit Weight: 112 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

PROFET™ Smart High-Side Switches

Infineon PROFET™ Smart High-Side Switches are placed between the supply and load to control the application. These highly integrated high-side switches incorporate a broad range of smart features like diagnosis and protection. PROFET switches consist of a DMOS power transistor and CMOS logic circuitry for complete built-in protection against overload, short-circuit, excessive temperature, ground loss, power supply loss, and electrostatic discharge (ESD).