IAUCN08S7L018ATMA1

Infineon Technologies
726-IAUCN08S7L018ATM
IAUCN08S7L018ATMA1

Mfr.:

Description:
MOSFETs OptiMOS 7 Power-Transistor

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,840

Stock:
3,840 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$4.56 $4.56
$2.97 $29.70
$2.27 $227.00
$1.90 $950.00
$1.63 $1,630.00
$1.54 $3,850.00
Full Reel (Order in multiples of 5000)
$1.45 $7,250.00

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
PG-TDSON-8
N-Channel
1 Channel
80 V
210 A
1.8 mOhms
20 V
2 V
79.9 nC
- 55 C
+ 175 C
169 W
Enhancement
OptiMOS
Reel
Cut Tape
Brand: Infineon Technologies
Configuration: Single
Fall Time: 25 ns
Product Type: MOSFETs
Rise Time: 11 ns
Series: OptiMOS 7
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 58.5 ns
Typical Turn-On Delay Time: 9.4 ns
Part # Aliases: IAUCN08S7L018 SP006059903
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

OptiMOS™ 7 Automotive Power MOSFETs

Infineon Technologies is introducing its leading OptiMOS™ 7 Automotive Power MOSFETs technology with remarkably low on-state resistance, reduced switching losses, and enhanced ruggedness. OptiMOS 7 redefines the landscape of automotive power MOSFETs. The OptiMOS 7 MOSFET technology from Infineon establishes a new standard for automotive applications, allowing performance and efficiency while addressing the challenges of tomorrow's automotive systems.

OptiMOS™ 7 80V Automotive Power MOSFETs

Infineon Technologies OptiMOS™ 7 80V Automotive Power MOSFETs are built with Infineon’s leading-edge, power semiconductor technology. These MOSFETs are designed specifically for the high performance, quality, and robustness needed for demanding automotive applications. The OptiMOS™ 7 80V MOSFETs operate with a ±20VGS gate source voltage and a temperature range of -55°C to 175°C. These MOSFETs are offered in top-side cooled SSO10T 5x7mm2 SMD package. The SSO10T package helps users achieve advancements in cooling and power density. The 80V power MOSFETs are MSL-1 rated, RoHS compliant, and 100% avalanche tested. These power MOSFETs are ideal for general automotive applications.