FZ400R65KE3

Infineon Technologies
641-FZ400R65KE3
FZ400R65KE3

Mfr.:

Description:
IGBT Modules IGBT Module 400A 6500V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2,220.14 $2,220.14

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: IGBT Modules
RoHS:  
IGBT Modules
Tray
Brand: Infineon Technologies
Product Type: IGBT Modules
Series: IGBT3 - E3
Factory Pack Quantity: 2
Subcategory: IGBTs
Technology: Si
Part # Aliases: SP000961660 FZ400R65KE3NOSA1
Unit Weight: 1.250 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504409190
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99