EVALHBBC1EDN8550BTOBO1

Infineon Technologies
726-EVALHBBC1EDN8550
EVALHBBC1EDN8550BTOBO1

Mfr.:

Description:
Power Management IC Development Tools EVAL_HB_BC_1EDN8550B

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$156.92 $156.92

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Boards
Gate Driver
48 V
48 V
1EDN8550B
Brand: Infineon Technologies
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: EiceDRIVER
Part # Aliases: EVAL_HB_BC_1EDN8550B SP003684166
Unit Weight: 170.412 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
9031809090
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
TARIC:
8473302000
ECCN:
EAR99

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

EVAL_HB_BC_1EDN8550B Evaluation Board

Infineon EVAL_HB_BC_1EDN8550B Half-bridge Buck Converter Evaluation Board offers a platform for demonstrating the EiceDRIVER™ 1EDN TDI, a family of single-channel low-side gate drivers with innovative truly differential inputs (TDI) concept. The TDI concept is intended to overcome driving issues when DC offset (DC GND shift) or AC voltage drops (AC GND shift) that are existing between the driver and the microcontroller ground potentials. The driving issues characterized by DC and AC GND shifts are, respectively, the driving of high-side devices and the driving in noisy environments with significant stray inductance on the ground path. The EVAL_HB_BC_1EDN8550B enables an evaluation of the proper 1EDN TDI driving with AC and DC ground shifts generated on purpose. The 1EDN TDI as a high-side driver used in a half-bridge design is designed to provide further evidence of its DC ground shift robustness.