EVALAUDAMP25TOBO1

Infineon Technologies
726-EVALAUDAMP25TOBO
EVALAUDAMP25TOBO1

Mfr.:

Description:
Audio IC Development Tools

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$474.70 $474.70

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Audio IC Development Tools
RoHS:  
Evaluation Boards
Audio Amplifier
MA5332
40 V
Brand: Infineon Technologies
For Use With: Car Audio Amplifier, Powered Speaker
Output Power: 200 W
Product Type: Audio IC Development Tools
Subcategory: Development Tools
Part # Aliases: EVAL_AUDAMP25 SP005537889
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030890100
TARIC:
9030890000
ECCN:
EAR99

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

EVAL_AUDAMP25 Evaluation Board

Infineon Technologies EVAL_AUDAMP25 Evaluation Board is designed to quickly and easily demonstrate the MA5332 IC. The MA5332 is a dual-channel, 200W/ch (4Ω at ±36.5V; with heatsink) half-bridge class D audio power amplifier for Hi-Fi audio systems. The dual-channel design is scalable for power and the number of channels.