CYBT-213043-MESH

Infineon Technologies
727-CYBT-213043-MESH
CYBT-213043-MESH

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 BT 5.0 Mesh Kit 4 Node Boards

In Stock: 55

Stock:
55 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$185.45 $185.45

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Evaluation Kits
CYBT-213043-02
Bluetooth
Brand: Infineon Technologies
Packaging: Tray
Product Type: Bluetooth Development Tools
Series: CYBT-213043
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 404.315 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
5A992.C

CYBT-213043-MESH Bluetooth Evaluation Kit

Cypress EZ-BT Mesh Evaluation Kit (CYBT-213043-MESH) evaluates Bluetooth® SIG Mesh functionality, providing four fully functional mesh nodes. Each node features a CYW20819-based CYBT-213043-02 wireless module and other peripherals. Bluetooth mesh networking enables multiple device communications and is optimised for creating large-scale device networks. The CYBT-213043-02 EZ-BT WICED® Module is a programmable Bluetooth Smart Ready module designed to reduce time-to-market. The module utilises the Cypress CYW20819 silicon device. CYW20819 is an ultra-low-power (ULP) and highly integrated dual-mode Bluetooth 5.0-qualified device. The device’s low-power and integration capability addresses the requirements of both battery- and wall-powered applications that require BLE mesh.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More