CY8C5668AXI-LP034

Infineon Technologies
727-CY8C5668AXILP034
CY8C5668AXI-LP034

Mfr.:

Description:
32-bit Microcontrollers - MCU 5.50 V, PSoC 5 CapSense Plus

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,604

Stock:
2,604 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$30.91 $30.91
$24.91 $249.10
$20.71 $517.75
$20.70 $9,315.00

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
CY8C56LPxxx
SMD/SMT
TQFP-100
ARM Cortex M3
256 kB
64 kB
32 bit
12 bit
67 MHz
72 I/O
1.71 V
1.89 V
- 40 C
+ 85 C
Tray
Analogue Supply Voltage: 1.8 V
Brand: Infineon Technologies
Data RAM Type: SRAM
Data ROM Size: 256 kB
Data ROM Type: Flash
I/O Voltage: 1.8 V
Moisture Sensitive: Yes
Number of ADC Channels: 1 Channel
Number of Timers/Counters: 4 Timer
Processor Series: CY8C56LP
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 450
Subcategory: Microcontrollers - MCU
Tradename: PSOC
Unit Weight: 657 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231039
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2