CY8C4147LQEHVS136XXQLA1

Infineon Technologies
726-7LQEHVS136XXQLA1
CY8C4147LQEHVS136XXQLA1

Mfr.:

Description:
ARM Microcontrollers - MCU PSOC 4 high voltage mixed signal Automotive MCU

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 492

Stock:
492 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$17.53 $17.53
$13.87 $138.70
$12.90 $322.50
$11.80 $1,180.00
$11.26 $2,815.00
$9.17 $4,585.00
$8.97 $8,970.00
2,600 Quote

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: ARM Microcontrollers - MCU
RoHS:  
PSOC HV MS
Tray
Brand: Infineon Technologies
Moisture Sensitive: Yes
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 2600
Subcategory: Microcontrollers - MCU
Tradename: PSOC
Part # Aliases: CY8C4147LQE-HVS136X SP005907468
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2

PSOC™ 4 HV MS-64K/128K Automotive Microcontrollers

Infineon Technologies PSOC™ 4 HV MS-64K/128K Automotive Microcontrollers (MCUs) belong to the PSOC 4 HV Mixed Signal (MS) series. These MCUs are a combination of a microcontroller with a 12-bit SAR ADC, a 5th-generation Multi-Sense Converter (MSC) block supporting capacitive sensing (CAPSENSE™). The PSOC™ 4 HV MS-64K/128K MCUs feature an Arm® Cortex®-M0+ processor with programmable and reconfigurable analog and digital blocks. These MCUs support functional safety levels of ASIL-B according to ISO 26262 and are AEC-Q100 qualified.