CY8C4147AZS-S265

Infineon Technologies
727-CY8C4147AZS-S265
CY8C4147AZS-S265

Mfr.:

Description:
ARM Microcontrollers - MCU PSOC4 - GENERAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,060

Stock:
1,060 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1060 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$7.87 $7.87
$6.06 $60.60
$5.60 $140.00
$4.98 $498.00
$4.89 $1,222.50
$4.88 $7,808.00

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: ARM Microcontrollers - MCU
RoHS:  
PSOC 4100S
SMD/SMT
TQFP-64
ARM Cortex M0+
128 kB
32 bit
12 bit
48 MHz
54 I/O
16 kB
1.71 V
5.5 V
- 40 C
+ 105 C
AEC-Q100
Tray
Analogue Supply Voltage: 1.71 V to 5.5 V
Brand: Infineon Technologies
Data RAM Type: SRAM
Data ROM Size: 8 kB
Data ROM Type: SROM
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Processor Series: PSoC 4100S
Product: SoCs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1600
Subcategory: Microcontrollers - MCU
Tradename: PSOC
Watchdog Timers: Watchdog Timer
Unit Weight: 4.169 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2

PSOC4100S Arm® Cortex®-M0 Programmable SoCs

Infineon Technologies PSOC4100S Arm® Cortex®-M0 PSOC™ is a scalable and reconfigurable platform architecture of programmable embedded system controllers. The PSOC4100S combines analog and digital blocks with flexible automatic routing. The PSOC4100S combines a microcontroller with standard communication and timing peripherals. Also combined are a capacitive touch-sensing system (CapSense™), programmable general-purpose continuous-time and switched-capacitor analog blocks, and programmable connectivity. PSOC4100S are upward compatible with members of the PSOC 4 platform for applications and design needs.