CY8C4146LQSS275XQSA1

Infineon Technologies
726-CY8C4146LQSS275X
CY8C4146LQSS275XQSA1

Mfr.:

Description:
ARM Microcontrollers - MCU PSOC4 - GENERAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 260

Stock:
260 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$11.91 $11.91
$8.48 $84.80
$8.08 $202.00
$7.02 $702.00
$6.70 $1,675.00
$5.52 $2,870.40
$5.46 $5,678.40
$5.41 $14,066.00

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: ARM Microcontrollers - MCU
RoHS:  
PSOC 4100S Plus
SMD/SMT
WQFN-64
ARM Cortex M0+
64 kB
32 bit
48 MHz
54 I/O
8 kB
1.8 V
5.5 V
- 40 C
+ 105 C
AEC-Q100
Tray
Brand: Infineon Technologies
Data RAM Type: SRAM
Data ROM Size: 8 KB
Data ROM Type: SROM
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Number of Timers/Counters: 8 x 16 bit
Operating Supply Voltage: 1.8 V to 5.5 V
Processor Series: PSoC 4
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 520
Subcategory: Microcontrollers - MCU
Tradename: PSOC
Watchdog Timers: Watchdog Timer
Part # Aliases: CY8C4146LQS-S275 -
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319092
TARIC:
8542319000
ECCN:
3A991.a.2

PSOC™ 4100S Plus Arm® Cortex®-M0+ MCUs 128KB

Infineon Technologies PSOC™ 4100S Plus Arm® Cortex®-M0+ MCUs 128KB consist of embedded system controllers that integrate custom digital peripheral functions, memory, and an Arm Cortex-M0+ MCU with flexible automatic routing. The programmable digital peripheral functions allow higher flexibility and in-field tuning of the application. Additional features include a capacitive touch-sensing system (CapSense), programmable general-purpose continuous-time and switched-capacitor analog blocks, and programmable connectivity. With its integrated design, the PSOC 4100S Plus devices help provide a complete system solution for many embedded applications.