CY8C4025PVA-S412

Infineon Technologies
727-8C4025PVAS412
CY8C4025PVA-S412

Mfr.:

Description:
ARM Microcontrollers - MCU PSOC4 - GENERAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1175   Multiples: 1175
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$3.60 $4,230.00

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: ARM Microcontrollers - MCU
RoHS:  
PSOC 4000
SMD/SMT
SSOP-28
ARM Cortex M0+
32 kB
32 bit
10 bit
48 MHz
24 I/O
4 kB
1.71 V
5.5 V
- 40 C
+ 85 C
Tube
Analogue Supply Voltage: 1.71 V to 5.5 V
Brand: Infineon Technologies
Data RAM Type: SRAM
Data ROM Size: 8 kB
Data ROM Type: SROM
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Processor Series: PSoC 4000S
Product: SoCs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1175
Subcategory: Microcontrollers - MCU
Tradename: PSOC
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2

Automotive Solutions

Infineon Technologies Automotive Solutions are an AEC-Q100 qualified portfolio that consists of high-quality products with a strict zero-defect policy in manufacturing and testing. MCU, NOR, RAM, and PMIC parts ensure quality and support for cluster, body electronics, HMI, and high-performance storage solutions.

Automotive PSOC™ 4000S

Infineon Technologies Automotive PSOC™ 4000S are AEC-Q100-compliant programmable embedded system controllers with an Arm® Cortex®-M0+ CPU and scalable/reconfigurable platform architecture. The devices combine programmable and reconfigurable analog/digital blocks with flexible automatic routing. The PSOC 4000S product family is a member of the PSOC 4 platform architecture. It combines a microcontroller with standard communication and timing peripherals, a capacitive touch-sensing system (CAPSENSE™) with best-in-class performance, programmable general-purpose continuous-time and switched-capacitor analog blocks, and programmable connectivity. PSOC 4000S products are upward compatible with members of the PSOC 4 platform for emerging applications and design needs.