CY8C4024FNI-S402T

Infineon Technologies
727-CY8C4024FNIS402T
CY8C4024FNI-S402T

Mfr.:

Description:
32-bit Microcontrollers - MCU PSoC4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,370

Stock:
1,370 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2.91 $2.91
$2.14 $21.40
$1.96 $49.00
$1.75 $175.00
$1.65 $412.50
$1.58 $790.00
$1.54 $1,540.00
Full Reel (Order in multiples of 2000)
$1.34 $2,680.00

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
PSOC 4000
SMD/SMT
WLCSP-25
ARM Cortex M0+
16 kB
2 kB
32 bit
10 bit
24 MHz
21 I/O
1.71 V
5.5 V
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Infineon Technologies
Data RAM Type: SRAM
Data ROM Size: 8 kB
Data ROM Type: ROM
Interface Type: I2C, SPI, UART
Number of ADC Channels: 1 Channel
Number of Timers/Counters: 5 Timer
Processor Series: PSoC 4000S
Product: SoCs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2000
Subcategory: Microcontrollers - MCU
Tradename: PSOC
Watchdog Timers: Watchdog Timer
Unit Weight: 38.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2